Cap Film 2.7uF 400V PET 10% (30 X 9.9 X 17.7mm) Radial 27.5mm 105°C Loose
Vishay BFC2 303 51275 technical specifications.
| Capacitance | 2.7uF |
| Voltage | 400VDC|100VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 100VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 30 X 9.9 X 17.7mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.