Cap Film 0.01uF 630V PET 10% (12.5 X 4.1 X 8.8mm) Radial Wound 10mm 105°C Loose
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.01uF |
| Voltage | 630VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 12.5 X 4.1 X 8.8mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |