Cap Film 0.47uF 400V PET 10% (17.5 X 10 X 16.5mm) Radial Plastic Rectangular Can 15mm 105°C T/R
Vishay BFC2 334 16474 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 400VDC|275VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 275VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 17.5 X 10 X 16.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 334 16474 to view detailed technical specifications.
No datasheet is available for this part.