The BFC2 334 50224 film capacitor from Vishay features a capacitance of 0.22uF with a tolerance of 5%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is rated for 400VDC and 275VAC, and is constructed with a plastic rectangular can. It is available in a through-hole radial package.
Checking distributor stock and pricing after the page loads.
Vishay BFC2 334 50224 technical specifications.
| Capacitance | 0.22uF |
| Voltage | 400VDC|275VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 275VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 17.5 X 7 X 13.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.