This Vishay BFC2 335 54104 is a 0.1uF interference suppression capacitor with a 275VAC rating and a tolerance of 20%. It features a plastic rectangular can construction and a radial termination style. The capacitor is designed for through hole mounting and has a size of 17.5 X 8.5 X 15. It operates within a temperature range of -55 to 100°C and meets the X2 suppression class requirements.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.1uF |
| Voltage | 275VAC |
| Tolerance | 20% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 275VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 17.5 X 8.5 X 15mm |
| Terminal Pitch | 15mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |