This film capacitor is designed for interference suppression and features a capacitance of 0.47uF with a tolerance of 20%. It has a DC rated voltage of 630VDC and an AC rated voltage of 310VAC. The capacitor is constructed with a plastic rectangular can and has a size of 26 X 7 X 16.5. It is suitable for operation from -55 to 110 degrees Celsius and is available in a through-hole radial termination style.
Checking distributor stock and pricing after the page loads.
Vishay BFC2 336 20474 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 630VDC|310VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 310VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26 X 7 X 16.5mm |
| Terminal Pitch | 22.5mm |
| Suppression Class | X2 |
| Special Features | Interference Suppression |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.