The BFC2 336 23152 film capacitor from Vishay is an interference suppression type with a capacitance of 0.0015uF. It has a DC rated voltage of 630VDC and an AC rated voltage of 310VAC. The capacitor is rated for operation between -55°C and 110°C. It is designed for through hole mounting with a radial termination style.
Vishay BFC2 336 23152 technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 630VDC|310VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 310VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 12.5 X 4 X 10mm |
| Terminal Pitch | 10mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.