The Vishay BFC2 338 17153 is a film capacitor designed for interference suppression applications. It features a capacitance of 0.015uF with a tolerance of 20% and a dielectric material of polypropylene. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is constructed with a plastic rectangular can and has a radial termination style. The Vishay BFC2 338 17153 is suitable for use in through hole mounting applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.015uF |
| Voltage | 440VAC |
| Tolerance | 20% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 440VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 17.5 X 5 X 11mm |
| Terminal Pitch | 15mm |
| Suppression Class | X1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |