The Vishay BFC2 338 18119 is a film capacitor designed for interference suppression applications. It features a capacitance of 0.027uF and can withstand an AC rated voltage of 440VAC with a tolerance of 10%. The capacitor has a negative capacitance tolerance of -10 and is constructed in a plastic rectangular can with a radial termination style. It is rated for operation between -55°C and 105°C and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.027uF |
| Voltage | 440VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 440VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 17.5 X 6 X 12mm |
| Terminal Pitch | 15mm |
| Suppression Class | X1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |