Vishay BFC2 338 18121 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 15 |
| Seated Plane Height (mm) | 13.5 |
| Product Weight (g) | 1.8 |
| Size (mm) | 17.5 X 7 X 13.5 |
| Capacitance | 0.033uF |
| Voltage | 1000VDC|440VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 440VAC |
| Type | Suppression |
| Construction | Plastic Rectangular Can |
| Suppression Class | X1 |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8532250020 |
| Schedule B | 8532250020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 338 18121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.