The BFC2 338 18137 is a film capacitor from Vishay with a capacitance of 0.56uF and a voltage rating of 440VAC. It has a tolerance of 10% and a dielectric material of polypropylene. The capacitor is designed for interference suppression and has a negative capacitance tolerance of -10. It operates within a temperature range of -55 to 105 degrees Celsius and is mounted through a hole with a radial termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.56uF |
| Voltage | 440VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 440VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 31 X 18 X 28mm |
| Terminal Pitch | 27.5mm |
| Suppression Class | X1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |