
Cap Film Suppression X1 0.01uF 1000VDC/440VAC PP 20% (17.5 X 5 X 11mm) Radial Plastic Rectangular Can 15mm Loose
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC2 338 18314 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 15 |
| Seated Plane Height (mm) | 11 |
| Product Weight (g) | 1 |
| Lead Length (mm) | 5 |
| Size (mm) | 17.5 X 5 X 11 |
| Capacitance | 0.01uF |
| Voltage | 1000VDC|440VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 440VAC |
| Type | Suppression |
| Construction | Plastic Rectangular Can |
| Suppression Class | X1 |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8532250020 |
| Schedule B | 8532250020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 338 18314 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.