This Vishay BFC2 338 18316 is a 1000VDC rated film capacitor with a capacitance of 0.015uF and a tolerance of 20%. It has a radial termination style and is designed for through hole mounting. The capacitor is constructed in a plastic rectangular can and is rated for suppression class X1. It has a seated plane height of 11mm and a size of 17.5mm x 5mm x 11mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC2 338 18316 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 15 |
| Seated Plane Height (mm) | 11 |
| Product Weight (g) | 1 |
| Lead Length (mm) | 5 |
| Size (mm) | 17.5 X 5 X 11 |
| Capacitance | 0.015uF |
| Voltage | 1000VDC|440VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 440VAC |
| Type | Suppression |
| Construction | Plastic Rectangular Can |
| Suppression Class | X1 |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8532250020 |
| Schedule B | 8532250020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 338 18316 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.