The BFC2 338 18326 is a film capacitor from Vishay, designed for interference suppression applications. It features a capacitance of 0.082uF with a tolerance of 10% and a dielectric material of polypropylene (PP). The capacitor is rated for 440VAC and has a negative capacitance tolerance of -10. It operates within a temperature range of -55°C to 105°C and is constructed with a plastic rectangular can. The capacitor is mounted through a hole and has a radial termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.082uF |
| Voltage | 440VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 440VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 17.5 X 10 X 16.5mm |
| Terminal Pitch | 15mm |
| Suppression Class | X1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |