The Vishay BFC2 338 18335 is a film capacitor with a capacitance of 0.39uF and a voltage rating of 440VAC. It has a tolerance of 10% and a dielectric material of polypropylene. The capacitor is designed for interference suppression and has a suppression class of X1. It is constructed with a plastic rectangular can and has a radial termination style. The capacitor is suitable for use in applications where a high voltage rating and low capacitance are required, and can operate over a temperature range of -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.39uF |
| Voltage | 440VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 440VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 31 X 15 X 25mm |
| Terminal Pitch | 27.5mm |
| Suppression Class | X1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |