
The BFC2 338 18516 is a film capacitor with a capacitance of 0.015uF and a voltage rating of 1000VDC or 440VAC. It has a tolerance of 20% and is constructed in a plastic rectangular can. The capacitor is designed for suppression applications and has a suppression class of X1. It is available in a through-hole package with a seated plane height of 11mm and a lead length of 25mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC2 338 18516 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 15 |
| Seated Plane Height (mm) | 11 |
| Product Weight (g) | 1 |
| Lead Length (mm) | 25 |
| Size (mm) | 17.5 X 5 X 11 |
| Capacitance | 0.015uF |
| Voltage | 1000VDC|440VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 440VAC |
| Type | Suppression |
| Construction | Plastic Rectangular Can |
| Suppression Class | X1 |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8532250020 |
| Schedule B | 8532250020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 338 18516 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.