
0.33uF X1 suppression film capacitor with 1000VDC/440VAC rating and 20% tolerance. Features a PP dielectric, operating temperature range of -55°C to 105°C, and a plastic rectangular can construction. Through-hole mounting with radial, straight wire leads on a 27.5mm pitch. Dimensions are 31mm (L) x 13mm (D) x 23mm (H).
Vishay BFC2 338 18534 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 27.5 |
| Product Length (mm) | 31(Max) |
| Product Depth (mm) | 13(Max) |
| Product Height (mm) | 23(Max) |
| Seated Plane Height (mm) | 23(Max) |
| Product Weight (g) | 9.2 |
| Lead Length (mm) | 25 |
| Size (mm) | 31 X 13 X 23 |
| Wire Form | Straight |
| Capacitance | 0.33uF |
| Voltage | 1000VDC|440VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 440VAC |
| Type | Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Construction | Plastic Rectangular Can |
| Suppression Class | X1 |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8532250020 |
| Schedule B | 8532250020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 338 18534 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.