The BFC2 338 18722 is a film capacitor with a capacitance of 0.039uF and a working voltage of 440VAC. It has a tolerance of 10% and a dielectric material of polypropylene. The capacitor is designed for interference suppression and is rated for operation between -55°C and 105°C. It is constructed in a plastic rectangular can and has a radial termination style with a terminal pitch of 7.5mm. The capacitor is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.039uF |
| Voltage | 440VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 440VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 17.5 X 7 X 15.5mm |
| Terminal Pitch | 7.5mm |
| Suppression Class | X1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |