Cap Film Suppression X1 0.01uF 440VAC PP 5% (17.5 X 5 X 13mm) Radial Plastic Rectangular Can 7.5mm 105°C T/R
Checking distributor stock and pricing after the page loads.
Vishay BFC2 338 18814 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 440VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 440VAC |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 17.5 X 5 X 13mm |
| Terminal Pitch | 7.5mm |
| Suppression Class | X1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.