The BFC2 338 18922 is a film capacitor from Vishay with a capacitance of 0.039uF and a tolerance of 10%. It operates at a maximum voltage of 440VAC and has a suppression class of X1. The capacitor is designed for interference suppression and is available in a plastic rectangular can package with a radial termination style. It can be mounted through a hole and is suitable for use in applications with operating temperatures between -55 and 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.039uF |
| Voltage | 440VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 440VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 17.5 X 7 X 13.5mm |
| Terminal Pitch | 15mm |
| Suppression Class | X1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |