The BFC2 338 28521 is a 0.033uF film capacitor with a maximum operating voltage of 630VDC and 310VAC. It has a 10% capacitance tolerance and is rated for use in interference suppression applications. The capacitor is available in a through-hole radial package with a terminal pitch of 7.5mm and a size of 10 X 5 X 10.5mm. It is designed to operate over a temperature range of -55 to 110 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.033uF |
| Voltage | 630VDC|310VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 310VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 10 X 5 X 10.5mm |
| Terminal Pitch | 7.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |