The BFC2 338 28527 is a 0.1uF interference suppression capacitor with a rated voltage of 630VDC and 310VAC. It features a tolerance of 10% and is constructed with a polypropylene dielectric. The capacitor is designed for through hole mounting with a radial termination style. It operates over a temperature range of -55°C to 110°C and meets the X2 suppression class requirements.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.1uF |
| Voltage | 630VDC|310VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 310VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 17.5 X 5 X 11mm |
| Terminal Pitch | 15mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |