The BFC2 338 28529 film capacitor from Vishay features a capacitance of 0.15uF with a voltage rating of 630VDC and 310VAC. It has a tolerance of 10% and is designed for interference suppression. The capacitor is rated for operation between -55°C and 110°C and is available in a through-hole radial package with a size of 17.5 X 6 X 12 and a terminal pitch of 15. It meets the X2 suppression class requirements.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.15uF |
| Voltage | 630VDC|310VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 310VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 17.5 X 6 X 12mm |
| Terminal Pitch | 15mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |