This Vishay BFC2 338 42825 is a 8.2uF interference suppression film capacitor with a 300VAC working voltage and 10% capacitance tolerance. It features a plastic rectangular can construction and a radial termination style. The capacitor is designed for through hole mounting and has a size of 61 X 21.5 X 38.5 mm. It operates over a temperature range of -55°C to 105°C and meets the X2 suppression class requirements.
Checking distributor stock and pricing after the page loads.
| Capacitance | 8.2uF |
| Voltage | 300VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 300VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 61 X 21.5 X 38.5mm |
| Terminal Pitch | 55mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |