The BFC2 338 43333 is a film capacitor with a capacitance of 0.033uF and a voltage rating of 300VAC. It has a tolerance of 10% and is constructed with a plastic rectangular can. The capacitor is designed for interference suppression and has a suppression class of X2. It is available in a through-hole radial package with a terminal pitch of 15 and a size of 17.5 X 5 X 11. The operating temperature range is -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.033uF |
| Voltage | 300VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 300VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 17.5 X 5 X 11mm |
| Terminal Pitch | 15mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |