The BFC2 338 43334 film capacitor from Vishay features a capacitance of 0.33uF with a tolerance of 10% and a dielectric material of PP. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is designed for interference suppression and has a suppression class of X2. It is constructed with a plastic rectangular can and has a radial termination style with a terminal pitch of 22.5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.33uF |
| Voltage | 300VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 300VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26 X 8.5 X 18mm |
| Terminal Pitch | 22.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |