The BFC2 338 43683 is a film capacitor with a capacitance of 0.068uF and a voltage rating of 300VAC. It has a tolerance of 10% and a dielectric material of polypropylene (PP). The capacitor is designed for interference suppression and has a negative capacitance tolerance of -10. It operates over a temperature range of -55 to 105 degrees Celsius and is mounted through a hole with a radial termination style. The capacitor is constructed with a plastic rectangular can and measures 17.5 x 5 x 11 mm in size, with a terminal pitch of 15 mm. It conforms to the X2 suppression class.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.068uF |
| Voltage | 300VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 300VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 17.5 X 5 X 11mm |
| Terminal Pitch | 15mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |