The Vishay BFC2 338 48126 is a film capacitor with a capacitance of 1uF and a working voltage of 300VAC. It features a tolerance of 20% and a dielectric material of polypropylene (PP). Operating temperature range is from -55°C to 105°C. The capacitor is designed for interference suppression and has a suppression class of X2. It is constructed in a plastic rectangular can with a radial termination style and is mounted through a hole.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Voltage | 300VAC |
| Tolerance | 20% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 300VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 31 X 11 X 21mm |
| Terminal Pitch | 27.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |