The BFC2 338 48147 is a film capacitor from Vishay with a capacitance of 0.047uF and a working voltage of 300VAC. It has a tolerance of 10% and a dielectric material of polypropylene (PP). The capacitor is designed for interference suppression and has a suppression class of X2. It is available in a plastic rectangular can package with a radial termination style and a through-hole mounting style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.047uF |
| Voltage | 300VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 300VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 17.5 X 5 X 11mm |
| Terminal Pitch | 15mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |