The BFC2 338 48166 is a film capacitor with 8.2uF capacitance, rated for 300VAC and 10% tolerance. It has a PP dielectric and operates over a temperature range of -55°C to 105°C. The capacitor is designed for interference suppression and features a radial termination style with a 37.5mm terminal pitch. It is constructed in a plastic rectangular can with a size of 44 x 30 x 46mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 8.2uF |
| Voltage | 300VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 300VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 44 X 30 X 46mm |
| Terminal Pitch | 37.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |