The Vishay BFC2 338 62103 is a 0.01uF interference suppression film capacitor rated for 300VAC. It features a tolerance of 20% and is constructed with plastic rectangular can. The capacitor has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. It operates between -55°C and 105°C and is available in a through hole radial package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.01uF |
| Voltage | 300VAC |
| Tolerance | 20% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 300VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 17.5 X 5 X 11mm |
| Terminal Pitch | 15mm |
| Suppression Class | Y2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |