This Vishay film capacitor features a capacitance of 0.0015uF and can withstand a maximum operating voltage of 300VAC with a tolerance of 20%. It has a dielectric material of polypropylene (PP) and is designed for interference suppression applications. The capacitor is constructed in a plastic rectangular can with a radial termination style and is suitable for through-hole mounting. It has a size of 10 X 4 X 9 and a terminal pitch of 7.5mm. The suppression class is Y2, and it operates within a temperature range of -55°C to 105°C.
Vishay BFC2 338 62152 technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 300VAC |
| Tolerance | 20% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 300VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 10 X 4 X 9mm |
| Terminal Pitch | 7.5mm |
| Suppression Class | Y2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 338 62152 to view detailed technical specifications.
No datasheet is available for this part.