Cap Film Suppression Y2 0.0056uF 300VAC PP 20% (10 X 6 X 11.5mm) Radial Plastic Rectangular Can 7.5mm 105°C Automotive Loose
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0056uF |
| Voltage | 300VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 300VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 10 X 6 X 11.5mm |
| Terminal Pitch | 7.5mm |
| Suppression Class | Y2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |