This Vishay BFC2 338 65182 is a 0.0018uF interference suppression film capacitor with a 300VAC rating and 10% tolerance. It has a plastic rectangular can construction and is mounted through a hole with a radial termination style. The capacitor operates within a temperature range of -55°C to 105°C and is classified as Y2 suppression.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0018uF |
| Voltage | 300VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 300VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 10 X 4 X 9mm |
| Terminal Pitch | 7.5mm |
| Suppression Class | Y2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |