The BFC2 338 65334 is a 0.33uF interference suppression capacitor with a 300VAC rating and 10% tolerance. It features a plastic rectangular can construction and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and has a suppression class of Y2. It is suitable for general applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.33uF |
| Voltage | 300VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 300VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 31 X 18 X 28mm |
| Terminal Pitch | 27.5mm |
| Suppression Class | Y2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |