The BFC2 338 66152 is a film capacitor with a capacitance of 0.0015uF and a voltage rating of 300VAC. It features a tolerance of 20% and a dielectric material of PP. The capacitor is designed for interference suppression and has a negative capacitance tolerance of -20. It operates within a temperature range of -55 to 105 degrees Celsius and is mounted through a hole with a radial termination style. The capacitor is constructed with a plastic rectangular can and measures 10 X 4 X 9 in size with a terminal pitch of 7.5.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0015uF |
| Voltage | 300VAC |
| Tolerance | 20% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 300VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 10 X 4 X 9mm |
| Terminal Pitch | 7.5mm |
| Suppression Class | Y2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |