This 6.8nF film capacitor features a radial package and is designed for through hole mounting. The capacitor has a maximum operating temperature range of -55°C to 105°C and is rated for 300V AC and 1kV DC. It has a 20% tolerance and is lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC2-338-68143 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 6.8nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.413inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.295inch |
| Length | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Series | Automotive, AEC-Q200, MKP338 6 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC2-338-68143 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.