This 0.0033uF film capacitor is designed for interference suppression and has a maximum operating temperature of 105 degrees Celsius. It is rated for 300VAC and has a tolerance of 5%. The capacitor is constructed in a plastic rectangular can with a radial termination style and is mounted through a hole. It is suitable for use in applications where high-frequency interference needs to be suppressed.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0033uF |
| Voltage | 300VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 300VAC |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 10 X 5 X 10.5mm |
| Terminal Pitch | 7.5mm |
| Suppression Class | Y2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |