The Vishay BFC2 339 10182 is a film capacitor with a capacitance of 0.0018uF, rated for 310VAC and 10% tolerance. It has a negative capacitance tolerance of -10 and is constructed in a plastic rectangular can. The capacitor is designed for interference suppression and has a suppression class of X2. It is suitable for operation between -55°C and 110°C and is mounted through a radial lead.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0018uF |
| Voltage | 310VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 310VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 10 X 4 X 9mm |
| Terminal Pitch | 7.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |