The BFC2 339 10392 is a film capacitor with a capacitance of 0.0039uF and an operating voltage of 310VAC. It has a tolerance of 10% and a dielectric material of PP. The capacitor is designed for interference suppression and has a suppression class of X2. It is constructed in a plastic rectangular can with a size of 10 X 4 X 9 and a terminal pitch of 7.5mm. The BFC2 339 10392 is a through-hole mounted component with a radial termination style and is suitable for operation over a temperature range of -55 to 110 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0039uF |
| Voltage | 310VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 310VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 10 X 4 X 9mm |
| Terminal Pitch | 7.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |