The BFC2 339 11823 is a film capacitor designed for interference suppression applications. It features a capacitance of 0.082uF and can withstand a maximum operating voltage of 310VAC with a tolerance of 10%. The capacitor is constructed with a plastic rectangular can and has a radial termination style. It is suitable for use in through-hole mounting applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 110°C. The capacitor meets the X2 suppression class requirements.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.082uF |
| Voltage | 310VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 310VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 17.5 X 5 X 11mm |
| Terminal Pitch | 15mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |