The BFC2 339 12272 film capacitor is an interference suppression type with a capacitance of 0.0027uF and a voltage rating of 310VAC. It has a tolerance of 10% and is constructed with a plastic rectangular can. The capacitor is designed for through hole mounting with a radial termination style. It has a size of 10 X 4 X 9 and a terminal pitch of 7.5. The BFC2 339 12272 is rated for operation between -55°C and 110°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0027uF |
| Voltage | 310VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 310VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 10 X 4 X 9mm |
| Terminal Pitch | 7.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |