The BFC2 339 12824 film capacitor from Vishay features a capacitance of 0.82uF with a tolerance of 10%. It operates within a temperature range of -55°C to 110°C and is designed for interference suppression applications. The capacitor has a voltage rating of 310VAC and is constructed in a plastic rectangular can with radial termination style. It is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.82uF |
| Voltage | 310VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 310VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26 X 10 X 19.5mm |
| Terminal Pitch | 22.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |