The BFC2 339 13124 is a 0.12uF film capacitor with a maximum operating voltage of 310VAC and a tolerance of 10%. It features a suppression class of X2 and is designed for interference suppression applications. The capacitor is constructed in a plastic rectangular can with a radial termination style and is mounted through a hole. It has a size of 26 X 6 X 15.5 and a terminal pitch of 22.5. The BFC2 339 13124 operates over a temperature range of -55 to 110 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.12uF |
| Voltage | 310VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 310VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26 X 6 X 15.5mm |
| Terminal Pitch | 22.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |