The BFC2 339 13822 is a film capacitor with a capacitance of 0.0082uF, rated for 310VAC with a 10% tolerance. It is designed for interference suppression and has a negative capacitance tolerance of -10. The capacitor has a plastic rectangular can construction and a radial termination style, with a terminal pitch of 10. It is suitable for operation from -55 to 110 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0082uF |
| Voltage | 310VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 310VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 12.5 X 4 X 10mm |
| Terminal Pitch | 10mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |