The BFC2 339 14274 is a 0.27uF film capacitor from Vishay, designed for interference suppression applications. It operates within a temperature range of -55°C to 110°C and features a radial termination style with a mounting type of through hole. The capacitor is constructed with a plastic rectangular can and measures 17.5 x 8.5 x 15mm in size, with a terminal pitch of 15mm. It is rated for 310VAC and has a tolerance of 10%.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.27uF |
| Voltage | 310VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 310VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 17.5 X 8.5 X 15mm |
| Terminal Pitch | 15mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |