The BFC2 339 15274 is a film capacitor from Vishay with a capacitance of 0.27uF and a voltage rating of 310VAC. It has a tolerance of 10% and is constructed with a plastic rectangular can. The capacitor is designed for interference suppression and has a suppression class of X2. It can operate between -55°C and 110°C and is mounted through a hole with a radial termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.27uF |
| Voltage | 310VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 310VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26 X 6 X 15.5mm |
| Terminal Pitch | 22.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |