The BFC2 339 16824 film capacitor from Vishay features a capacitance of 0.82uF with a tolerance of 10% and a dielectric of PP. It has a maximum operating temperature of 110°C and a minimum operating temperature of -55°C. This capacitor is designed for interference suppression and is constructed with a plastic rectangular can. It is available in a through-hole radial package with a terminal pitch of 22.5mm and a size of 26 X 10 X 19.5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.82uF |
| Voltage | 310VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 310VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26 X 10 X 19.5mm |
| Terminal Pitch | 22.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |