Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC2 339 50823 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Radial |
| Capacitance | 0.082uF |
| Voltage | 310VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 310VAC |
| Type | Interference Suppression |
| Construction | Plastic Rectangular Can |
| Suppression Class | X2 |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8532250020 |
| Schedule B | 8532250020 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 339 50823 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.