The Vishay BFC2 339 66224 is a 0.22uF interference suppression film capacitor rated for 310VAC. It features a 10% capacitance tolerance and operates between -55°C and 110°C. The capacitor has a plastic rectangular can construction and a radial termination style. It is designed for through hole mounting with a 7.5mm terminal pitch.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.22uF |
| Voltage | 310VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 310VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 17.5 X 7 X 15.5mm |
| Terminal Pitch | 7.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |